Print Page
Image is for illustrative purposes only. Please refer to product description.
1,596 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $0.897 |
| 25+ | $0.798 |
| 50+ | $0.699 |
| 100+ | $0.600 |
| 250+ | $0.531 |
| 500+ | $0.462 |
| 1000+ | $0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoQH8KA3TCR
Newark Part No.51AH6417
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id9A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel9A
Continuous Drain Current Id P Channel9A
Drain Source On State Resistance N Channel0.0123ohm
Drain Source On State Resistance P Channel0.0123ohm
Transistor Case StyleTSMT
No. of Pins8Pins
Power Dissipation N Channel2.6W
Power Dissipation P Channel2.6W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
9A
Drain Source On State Resistance P Channel
0.0123ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.6W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
9A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
9A
Drain Source On State Resistance N Channel
0.0123ohm
Transistor Case Style
TSMT
Power Dissipation N Channel
2.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability