Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF01VM2STE-17Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AC6439RL
Cut Tape78AC6439
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.364 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.364 |
| 50+ | $0.168 |
| 100+ | $0.148 |
| 250+ | $0.131 |
| 500+ | $0.113 |
| 1000+ | $0.111 |
| 2500+ | $0.109 |
| 5000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF01VM2STE-17Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AC6439RL
Cut Tape78AC6439
Technical Datasheet
Repetitive Peak Reverse Voltage250V
Average Forward Current100mA
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-323FL
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
250V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
100mA
Forward Voltage Max
1.2V
Forward Surge Current
1A
Diode Case Style
SOD-323FL
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
