Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF201LAM2STFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel29AK4926
Re-Reel94AC7849RL
Cut Tape94AC7849
Your Part Number
625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.218 | $0.00 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.040 |
| 10+ | $0.650 |
| 15+ | $0.593 |
| 25+ | $0.537 |
| 50+ | $0.480 |
| 125+ | $0.423 |
| 250+ | $0.375 |
| 500+ | $0.326 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.218 |
| 9000+ | $0.205 |
| 15000+ | $0.201 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF201LAM2STFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel29AK4926
Re-Reel94AC7849RL
Cut Tape94AC7849
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max870mV
Reverse Recovery Time25ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
870mV
Forward Surge Current
20A
Diode Case Style
SOD-128
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
