Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRSF010P05TLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AC8953
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 10+ | $0.484 |
| 25+ | $0.429 |
| 50+ | $0.374 |
| 100+ | $0.318 |
| 250+ | $0.280 |
| 500+ | $0.242 |
| 1000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRSF010P05TLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AC8953
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id1A
On Resistance Rds(on)0.33ohm
Drain Source On State Resistance0.46ohm
Transistor Case StyleTUMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation800mW
Power Dissipation Pd800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
45V
On Resistance Rds(on)
0.33ohm
Transistor Case Style
TUMT
Rds(on) Test Voltage
10V
Power Dissipation
800mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1A
Drain Source On State Resistance
0.46ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
