Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRUF025N02TLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28W2068
Your Part Number
2,827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.668 |
| 100+ | $0.435 |
| 500+ | $0.335 |
| 1000+ | $0.303 |
| 2500+ | $0.256 |
| 10000+ | $0.208 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRUF025N02TLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28W2068
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.039ohm
On Resistance Rds(on)0.039ohm
Transistor Case StyleTUMT
Transistor MountingSurface Mount
Power Dissipation Pd800mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max300mV
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.039ohm
Transistor Case Style
TUMT
Power Dissipation Pd
800mW
Gate Source Threshold Voltage Max
300mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.5A
On Resistance Rds(on)
0.039ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RUF025N02TL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
