Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRUR040N02TLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel28W2069RL
Cut Tape28W2069
Your Part Number
332 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.816 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 50+ | $0.599 |
| 100+ | $0.395 |
| 250+ | $0.352 |
| 500+ | $0.308 |
| 1000+ | $0.280 |
| 2500+ | $0.273 |
| 5000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRUR040N02TLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel28W2069RL
Cut Tape28W2069
Technical Datasheet
Drain Source Voltage Vds20V
Continuous Drain Current Id4A
Drain Source On State Resistance0.025ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max300mV
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Alternatives for RUR040N02TL
1 Product Found
Technical Specifications
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.025ohm
Gate Source Threshold Voltage Max
300mV
No. of Pins
3Pins
Continuous Drain Current Id
4A
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
