Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRV3C002UNT2CLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AH2053RL
Cut Tape69AH2053
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.684 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.684 |
| 50+ | $0.422 |
| 100+ | $0.270 |
| 250+ | $0.237 |
| 500+ | $0.204 |
| 1000+ | $0.182 |
| 2500+ | $0.164 |
| 5000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRV3C002UNT2CLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AH2053RL
Cut Tape69AH2053
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id150mA
Drain Source On State Resistance2ohm
On Resistance Rds(on)1.4ohm
Transistor Case StyleDFN0603
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation100mW
Power Dissipation Pd100mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
2ohm
Transistor Case Style
DFN0603
Rds(on) Test Voltage
4.5V
Power Dissipation
100mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
150mA
On Resistance Rds(on)
1.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
Power Dissipation Pd
100mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
