Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRZF030P01TLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28W2070
Your Part Number
2,428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.687 |
| 100+ | $0.461 |
| 500+ | $0.356 |
| 1000+ | $0.310 |
| 2500+ | $0.279 |
| 10000+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRZF030P01TLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28W2070
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id3A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.028ohm
Transistor Case StyleTUMT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd800mW
Gate Source Threshold Voltage Max300mV
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RZF030P01TL is a P-channel silicon MOSFET offers -12V drain source voltage and ±3A continuous drain current. It is suitable for use in switching applications.
- Low ON-resistance
- High power package
- 1.5V Low drive voltage
Applications
Power Management, Industrial
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.028ohm
Transistor Case Style
TUMT
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
300mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
0.028ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
800mW
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
