Print Page
Image is for illustrative purposes only. Please refer to product description.
4,180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.170 |
| 25+ | $1.960 |
| 50+ | $1.730 |
| 100+ | $1.510 |
| 250+ | $1.390 |
| 500+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8J66TB1
Newark Part No.29AK7496
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id9A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel9A
Continuous Drain Current Id P Channel9A
Drain Source On State Resistance N Channel0.0135ohm
Drain Source On State Resistance P Channel0.0135ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
9A
Drain Source On State Resistance P Channel
0.0135ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
9A
Continuous Drain Current Id N Channel
9A
Drain Source On State Resistance N Channel
0.0135ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability