Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
3000+ | $0.116 |
6000+ | $0.112 |
12000+ | $0.103 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$348.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMF13VTFTR
Newark Part No.29AK7927
Product RangeSMFxxVTF
Technical Datasheet
Product RangeSMFxxVTF
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max21.5V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SMFxxVTF
Reverse Standoff Voltage
13V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
200W
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
21.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SMF13VTFTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability