Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.100 | $0.289 |
| 10+ | $1.330 | $0.289 |
| 25+ | $1.260 | $0.289 |
| 50+ | $1.220 | $0.289 |
| 100+ | $1.170 | $0.289 |
| 250+ | $1.110 | $0.289 |
| 500+ | $1.060 | $0.289 |
| 1000+ | $0.934 | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSP8M24FRATBCopy
Newark Part No.82AC3189
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel45V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel45V
Drain Source Voltage Vds45V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds
45V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
45V
Drain Source Voltage Vds P Channel
45V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
SOP
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
