Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUFZVFHTE-1711BCopy
Newark Part No.78AH7892
Product RangeUFZVFH Series
Your Part Number
4,672 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $5.340 |
| 10+ | $3.260 |
| 25+ | $2.840 |
| 50+ | $2.400 |
| 100+ | $2.020 |
| 250+ | $1.740 |
| 500+ | $1.480 |
| 1000+ | $1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$26.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUFZVFHTE-1711BCopy
Newark Part No.78AH7892
Product RangeUFZVFH Series
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation500mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUFZVFH Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UFZVFH Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
