Print Page
Image is for illustrative purposes only. Please refer to product description.
2,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.764 |
| 25+ | $0.683 |
| 50+ | $0.602 |
| 100+ | $0.521 |
| 250+ | $0.464 |
| 500+ | $0.407 |
| 1000+ | $0.369 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUT6MB5TCR
Newark Part No.70AK6916
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel3.5A
Drain Source On State Resistance N Channel0.037ohm
Drain Source On State Resistance P Channel0.095ohm
Transistor Case StyleDFN2020
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
3.5A
Drain Source On State Resistance P Channel
0.095ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.037ohm
Transistor Case Style
DFN2020
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability