Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.760 |
| 50+ | $38.360 |
| 100+ | $35.420 |
| 250+ | $33.260 |
| 500+ | $31.400 |
Price for:Each
Minimum: 1
Multiple: 1
$41.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.3690Copy
Newark Part No.43AC9755
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial29.5ft
Cable Length - Metric9m
Jacket ColorBeige
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
29.5ft
Jacket Color
Beige
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
