Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoAC1913-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN3943
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $637.950 |
Price for:Each
Minimum: 1
Multiple: 1
$637.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC1913-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN3943
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialKapton
Probe Diameter-
Probe Length18mm
Cable Length - Metric1m
Cable Length - Imperial39.37"
Cable Termination4 Pin Binder Connector
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Kapton
Probe Length
18mm
Cable Length - Imperial
39.37"
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
4 Pin Binder Connector
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
