Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoCMV40Copy
Newark Part No.01M7202
Product RangeCMV Series
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 10+ | $9.650 |
| 25+ | $8.530 |
| 50+ | $7.980 |
| 100+ | $7.250 |
| 250+ | $6.960 |
| 500+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV40Copy
Newark Part No.01M7202
Product RangeCMV Series
Technical Datasheet
Inductance2.4mH
DC Current Rating4A
DC Resistance Max0.04ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeCMV Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
2.4mH
DC Resistance Max
0.04ohm
Operating Temperature Max
100°C
SVHC
No SVHC (10-Jun-2022)
DC Current Rating
4A
Operating Temperature Min
-25°C
Product Range
CMV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
