Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No250BXW82MEFR12.5X25Copy
Newark Part No.51AC9842
Product RangeBXW
Technical Datasheet
Capacitance82µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
PolarityPolar
Product Diameter12.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height25mm
Product Width-
Lifetime @ Temperature12000 hours @ 105°C
ESR-
Qualification-
Ripple Current1.425A
Product RangeBXW
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
82µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
25mm
Lifetime @ Temperature
12000 hours @ 105°C
Qualification
-
Product Range
BXW
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Diameter
12.5mm
Operating Temperature Max
105°C
Product Width
-
ESR
-
Ripple Current
1.425A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
