Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No25MH710MEFC5X7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39T8670
Product RangeMH7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.239 |
Price for:Each
Minimum: 5000
Multiple: 5000
$1,195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25MH710MEFC5X7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39T8670
Product RangeMH7 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Product RangeMH7 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height7mm
ESR-
Qualification-
Ripple Current33mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 25MH710MEFC5X7 is a radial leaded miniature aluminum Electrolytic Capacitor with a PET sleeve. The MH7 series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 33mA RMS at 120Hz/105°C Rated ripple current
Technical Specifications
Capacitance
10µF
Product Range
MH7 Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
5mm
Product Width
-
Product Height
7mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Ripple Current
33mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for 25MH710MEFC5X7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
