Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No25TRV100M6.3X8
Newark Part No.91Y7198
Product RangeTRV Series
Technical Datasheet
1,253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.429 |
25+ | $0.377 |
50+ | $0.325 |
100+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25TRV100M6.3X8
Newark Part No.91Y7198
Product RangeTRV Series
Technical Datasheet
Capacitor Case / PackageRadial Can
Capacitance100µF
Voltage(DC)25V
ESR0.7ohm
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Product RangeTRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Ripple Current230mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitor Case / Package
Radial Can
Voltage(DC)
25V
Lifetime @ Temperature
6000 hours @ 105°C
Product Range
TRV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
100µF
ESR
0.7ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
230mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability