Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No25ZLH820MEFC10X20Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.11R0027
Product RangeZLH Series
Your Part Number
467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.857 |
| 10+ | $0.553 |
| 25+ | $0.490 |
| 50+ | $0.426 |
| 100+ | $0.386 |
| 500+ | $0.317 |
| 1000+ | $0.295 |
| 2500+ | $0.289 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25ZLH820MEFC10X20Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.11R0027
Product RangeZLH Series
Technical Datasheet
Capacitance820µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeZLH Series
ESR-
Ripple Current1.96A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranging from 8.2μF to 8200μF
- Tolerance of ±20%
- Rated voltage of 6.3V to 100VDC
- Operating temperature of -40°C to +105°C
- High ripple current
- Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 40mm
Technical Specifications
Capacitance
820µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
ZLH Series
Ripple Current
1.96A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for 25ZLH820MEFC10X20
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
