Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No400LLE2R7MEFC8X11.5Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.01X0500
Product RangeLLE Series
Your Part Number
959 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.743 |
| 10+ | $0.488 |
| 25+ | $0.434 |
| 50+ | $0.379 |
| 100+ | $0.344 |
| 500+ | $0.285 |
| 1000+ | $0.268 |
| 2500+ | $0.250 |
Price for:Each
Minimum: 5
Multiple: 5
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No400LLE2R7MEFC8X11.5Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.01X0500
Product RangeLLE Series
Technical Datasheet
Capacitance2.7µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature15000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeLLE Series
ESR-
Ripple Current86mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
LLE Series
Ripple Current
86mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
11.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
