Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No50YXM4R7MEFC5X11Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.26M7386
Product RangeYXM Series
Your Part Number
301 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.432 |
| 10+ | $0.263 |
| 25+ | $0.224 |
| 50+ | $0.186 |
| 100+ | $0.153 |
| 500+ | $0.133 |
| 1000+ | $0.122 |
| 2500+ | $0.106 |
Price for:Each
Minimum: 5
Multiple: 5
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No50YXM4R7MEFC5X11Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.26M7386
Product RangeYXM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeYXM Series
ESR-
Ripple Current80mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The YXM series Miniature Aluminium Electrolytic Capacitor features load life of 10000hrs at 105°C and capacitance tolerance of ±20% (20℃, 120Hz).
- -25 to 105°C Temperature range
- 10 to 100VDC Rated voltage range
- Long life
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
YXM Series
Ripple Current
80mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for 50YXM4R7MEFC5X11
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
