Print Page
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSCP9TTF1HEL1TUH34ECopy
Newark Part No.97AC7956
Product RangeLH181B
Technical Datasheet
Product RangeLH181B
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test140lm
CCT4000K
Forward Current If Max1.4A
Forward Voltage @ Test2.92V
Forward Current @ Test350mA
Power Dissipation Pd4.5W
SVHCTo Be Advised
Technical Specifications
Product Range
LH181B
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.92V
Power Dissipation Pd
4.5W
LED Color
White
Luminous Flux @ Test
140lm
Forward Current If Max
1.4A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

