Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoDWM-50-61-G-D-665Copy
Newark Part No.91P5054
Product RangeDWM Series
Your Part Number
56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.090 |
| 10+ | $19.020 |
| 25+ | $18.300 |
| 50+ | $17.850 |
| 100+ | $14.470 |
| 250+ | $13.360 |
| 500+ | $10.770 |
| 1000+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDWM-50-61-G-D-665Copy
Newark Part No.91P5054
Product RangeDWM Series
Technical Datasheet
Product RangeDWM Series
No. of Contacts100Contacts
Pitch Spacing1.27mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DWM Series
Pitch Spacing
1.27mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
100Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
