Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 10+ | $6.920 |
| 100+ | $5.770 |
| 250+ | $5.530 |
Product Information
Product Overview
The ERM8 series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed terminal strips. These terminal strips are available in various options including differential pair (DS), 0.157" dia polyimide film pick & place pad (K), latching (L), extended guide post (EGP), extended guide post shield (EGPS), differential pair + extended guide post (DSP) and differential pair + extended guide post shield (DSS). It mates with ERF8 series 0.80mm Edge Rate® rugged high speed socket strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies and ERDP series 0.80mm Edge Rate® high speed twinax cable assemblies.
- Smooth broad milled contact surface for increased wear life
- Double vertical rows with positions up to 200 and stack height from 7mm to 16mm
- UL E111594 qualified
- Samtec 28+Gbps solution, hot swap option
- Supports 100GbE, PCI Express® protocols
- 10µ" gold on contact, matte tin on tail or 30µ" gold on contact, matte tin on tail plating options
- Black LCP insulator material, phosphor bronze terminal material
- Current rating is 2.2A per pin (1 pin powered per row)
- Voltage rating is 225VAC / 318VDC
- Operating temperature range from -55°C to +125°C
Technical Specifications
Header
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (04-Feb-2026)
0.8mm
40Contacts
Phosphor Bronze
ERM8
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

