Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFSI-130-10-L-D-M-AD
Newark Part No.84T3512
Product RangeFSI Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $17.710 |
25+ | $15.970 |
50+ | $14.220 |
100+ | $11.580 |
500+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFSI-130-10-L-D-M-AD
Newark Part No.84T3512
Product RangeFSI Series
Technical Datasheet
Product RangeFSI Series
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Product Overview
The FSI-130-10-L-D-M-AD is a 60-position 2-row low-profile Elevated Header with gold-plated beryllium copper contacts and a liquid crystal polymer insulator.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
FSI Series
Pitch Spacing
1mm
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
SVHC
Lead
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate