Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISDF-30-D-M
Newark Part No.24R5055
Product RangeISDF Series
Technical Datasheet
827 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.990 |
10+ | $3.750 |
25+ | $3.510 |
50+ | $3.260 |
100+ | $3.020 |
250+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-30-D-M
Newark Part No.24R5055
Product RangeISDF Series
Technical Datasheet
Product RangeISDF Series
No. of Positions60Positions
Pitch Spacing1.27mm
For Use WithCC03 Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ISDF Series
No. of Positions
60Positions
For Use With
CC03 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability