Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-04.0-F-DV-A-N-K-TRCopy
Newark Part No.
Re-Reel33AH7273
Cut Tape33AH7273
Product RangeLSHM Series
Your Part Number
8,100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 50+ | $4.230 |
| 100+ | $3.970 |
| 250+ | $3.570 |
| 675+ | $3.440 |
| 1350+ | $3.270 |
| 2700+ | $2.810 |
| 5400+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-04.0-F-DV-A-N-K-TRCopy
Newark Part No.
Re-Reel33AH7273
Cut Tape33AH7273
Product RangeLSHM Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
No. of Contacts40Contacts
GenderHermaphroditic
Pitch Spacing0.5mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Product RangeLSHM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Hermaphroditic
No. of Rows
2Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
40Contacts
Pitch Spacing
0.5mm
Connector Mounting
Surface Mount
Product Range
LSHM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
