Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-04.0-L-DV-A-S-K-TRCopy
Newark Part No.
Re-Reel41T0074
Cut Tape41T0074
Product RangeRazor Beam LSHM-DV Series
Your Part Number
469 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.640 | $5.64 |
| Total Price | $5.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 50+ | $5.170 |
| 100+ | $4.850 |
| 250+ | $4.370 |
| 450+ | $4.260 |
| 1350+ | $4.000 |
| 2700+ | $3.430 |
| 5400+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-04.0-L-DV-A-S-K-TRCopy
Newark Part No.
Re-Reel41T0074
Cut Tape41T0074
Product RangeRazor Beam LSHM-DV Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.5mm
GenderHermaphroditic
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSHM-DV Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Hermaphroditic
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSHM-DV Series
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
