Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMMSD-10-20C-L-12.00-D-K-LDXCopy
Newark Part No.13AC1674
Product RangeMMSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.120 |
| 10+ | $12.120 |
| 25+ | $11.460 |
| 50+ | $11.050 |
| 100+ | $9.240 |
| 500+ | $8.650 |
| 1000+ | $7.450 |
| 1750+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSD-10-20C-L-12.00-D-K-LDXCopy
Newark Part No.13AC1674
Product RangeMMSD Series
Technical Datasheet
Connector Type AIDC 20 Position Receptacle
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions20Positions
Connector Type BIDC 20 Position Receptacle
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMMSD Series
Wire Gauge20AWG
Jacket ColorMulti-colored
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MMSD-10-20C-L-12.00-D-K-LDX from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This double ended cable assembly has 20 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.
- Double row colour coded PVC cable
- Polarized double row system, UL E111594 recognized
- Nylon 66 insulator material
- Keyed polarization
- Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
- Wire gauge size is 20AWG
- Voltage rating is 300VAC, current rating per pin is 5.4A
- Operating temperature range from -10°C to +105°C
- Assembled length is 12inch
- Crossed plastic latch down option
Applications
Industrial
Technical Specifications
Connector Type A
IDC 20 Position Receptacle
No. of Positions
20Positions
Connector Pitch
2.54mm
Cable Length - Metric
305mm
Product Range
MMSD Series
Jacket Color
Multi-colored
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC 20 Position Receptacle
No. of Rows
2 Row
Cable Length - Imperial
12"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
