Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTH-090-01-L-D-A
Newark Part No.53AJ8299
Product RangeQTH Series
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 84+ | $14.830 |
| 126+ | $11.730 |
| 210+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTH-090-01-L-D-A
Newark Part No.53AJ8299
Product RangeQTH Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts180Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQTH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QTH-090-01-L-D-A is a 180-pole 2-row 0.50mm High Speed Ground Plane Terminal Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The QTH series single ended terminal strip is compatible with HQCD, QSH, QSH-EM and QSH-RA series connectors.
- 2A Current rating
- 125VAC Voltage rating
- Lead-free solderable
- 5.00 to 30.00mm Stack height
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Contacts
180Contacts
Contact Material
Phosphor Bronze
Product Range
QTH Series
Alternatives for QTH-090-01-L-D-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability