Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSPM-05-S-B-RA-PFCopy
Newark Part No.74X7629
Product RangeSPM Series
Your Part Number
2,283 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 25+ | $6.050 |
| 50+ | $5.700 |
| 100+ | $5.470 |
| 500+ | $4.720 |
| 1000+ | $4.470 |
| 2500+ | $3.960 |
| 5000+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSPM-05-S-B-RA-PFCopy
Newark Part No.74X7629
Product RangeSPM Series
Technical Datasheet
USB Connector TypeMini USB Type B
USB Standard-
No. of Positions5 Position
Connector MountingPanel Mount, Through Hole Mount Right Angle
IP RatingIP68
Product RangeSPM Series
Contact MaterialPhosphor Bronze
SVHCDecamethylcyclopentasiloxane
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Product Range
SPM Series
SVHC
Decamethylcyclopentasiloxane
USB Standard
-
No. of Positions
5 Position
IP Rating
IP68
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
