Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTMMS-105-01-F-Q-RACopy
Newark Part No.76P8859
Product RangeTMMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 25+ | $5.000 |
| 50+ | $4.650 |
| 100+ | $4.420 |
| 500+ | $3.480 |
| 1000+ | $3.170 |
| 2500+ | $2.540 |
| 5000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMMS-105-01-F-Q-RACopy
Newark Part No.76P8859
Product RangeTMMS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows4Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeTMMS Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
TMMS Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
