Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S1212F4011
Newark Part No.33R1002
Product RangeSan Ace 120
Technical Datasheet
151 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.030 |
5+ | $35.020 |
10+ | $35.010 |
25+ | $34.300 |
50+ | $33.570 |
100+ | $32.500 |
Price for:Each
Minimum: 1
Multiple: 1
$35.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212F4011
Newark Part No.33R1002
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70.6CFM
Noise Rating30dBA
Power Rating2.28W
Rated Speed2200rpm
Power Connection Type3 Lead Wires
Current Rating190mA
IP Rating-
IP Rating-
Air Flow - m3/min2m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
2200rpm
Current Rating
190mA
IP Rating
-
Product Range
San Ace 120
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70.6CFM
Power Rating
2.28W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
2m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate