Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424H302Copy
Newark Part No.99Y9764
Product RangeSan Ace Series
Your Part Number
536 In Stock
Need more?
7 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
529 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $516.600 |
| 5+ | $475.000 |
| 10+ | $433.000 |
| 25+ | $400.400 |
Price for:Each
Minimum: 1
Multiple: 1
$516.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H302Copy
Newark Part No.99Y9764
Product RangeSan Ace Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating37dBA
Power Rating2.28W
Rated Speed8700rpm
Power Connection Type2 Lead Wires
Current Rating95mA
IP Rating-
IP Rating-
Air Flow - m3/min0.32m³/min
Static Pressure103Pa
Product RangeSan Ace Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
8700rpm
Current Rating
95mA
IP Rating
-
Static Pressure
103Pa
SVHC
Lead
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
11.3CFM
Power Rating
2.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.32m³/min
Product Range
San Ace Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
