Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.050 |
5+ | $24.530 |
10+ | $24.010 |
25+ | $22.700 |
50+ | $21.910 |
100+ | $20.330 |
250+ | $19.170 |
Price for:Each
Minimum: 1
Multiple: 1
$25.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No489-1635-L21
Newark Part No.10AK2349
Technical Datasheet
For Use WithACDC Fans
Voltage Rating-
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length2.1m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
ACDC Fans
Fan Side Connector
Straight Plug
Cable Length
2.1m
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate