Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0612P4S0011
Newark Part No.66AH2957
Product RangeSan Ace 60 9G
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.450 |
5+ | $40.350 |
10+ | $38.250 |
25+ | $36.640 |
50+ | $34.170 |
Price for:Each
Minimum: 1
Multiple: 1
$42.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0612P4S0011
Newark Part No.66AH2957
Product RangeSan Ace 60 9G
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49.4CFM
Noise Rating53dBA
Power Rating8.04W
Rated Speed11000rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating670mA
IP Rating-
IP Rating-
Air Flow - m3/min1.4m³/min
Product RangeSan Ace 60 9G
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
11000rpm
Current Rating
670mA
IP Rating
-
Product Range
San Ace 60 9G
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49.4CFM
Power Rating
8.04W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
1.4m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate