Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P4J001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.39X0759
Product RangeSan Ace 80
Your Part Number
40 In Stock
726 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.430 |
| 5+ | $39.230 |
| 10+ | $38.020 |
| 25+ | $36.000 |
| 50+ | $33.630 |
| 100+ | $32.430 |
Price for:Each
Minimum: 1
Multiple: 1
$40.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P4J001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.39X0759
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Noise Rating48dBA
Power Rating7.2W
Rated Speed7400rpm
Power Connection Type4 Lead Wires
Current Rating600mA
IP Rating-
IP Rating-
Air Flow - m3/min2.07m³/min
Product RangeSan Ace 80
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
7400rpm
Current Rating
600mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
73CFM
Power Rating
7.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
2.07m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
