Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9274B-15-05Copy
Newark Part No.89AH2774
Product RangeFN9274
Also Known As820754-SF
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.570 | $2.380 |
| 5+ | $14.550 | $2.380 |
| 10+ | $13.520 | $2.380 |
| 25+ | $12.790 | $2.380 |
| 50+ | $12.270 | $2.380 |
| 100+ | $11.730 | $2.380 |
| 250+ | $11.280 | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9274B-15-05Copy
Newark Part No.89AH2774
Product RangeFN9274
Also Known As820754-SF
Technical Datasheet
IEC Connector TypeIEC C18 Inlet
Capacitance0.22µF
Current Rating15A
Filter TypeMedical
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Filter TerminalsQuick Connect, Solder
Inductance Min400µH
Product RangeFN9274
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IEC Connector Type
IEC C18 Inlet
Current Rating
15A
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Inductance Min
400µH
SVHC
No SVHC (14-Jun-2023)
Capacitance
0.22µF
Filter Type
Medical
Contact Termination Type
Quick Connect
Filter Terminals
Quick Connect, Solder
Product Range
FN9274
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
