Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9274S1B-10-05Copy
Newark Part No.89AH2785
Product RangeFN9274
Also Known As820765-SF
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.740 | $2.340 |
| 5+ | $14.130 | $2.340 |
| 10+ | $13.520 | $2.340 |
| 25+ | $12.790 | $2.340 |
| 50+ | $12.470 | $2.340 |
| 100+ | $12.130 | $2.340 |
| 250+ | $11.640 | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9274S1B-10-05Copy
Newark Part No.89AH2785
Product RangeFN9274
Also Known As820765-SF
Technical Datasheet
Capacitance0.22µF
IEC Connector TypeIEC C18 Inlet
Current Rating10A
Filter TypeMedical
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In
Filter TerminalsQuick Connect, Solder
Inductance Min1.3mH
Product RangeFN9274
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.22µF
Current Rating
10A
Voltage Rating
250VAC
Connector Mounting
Snap-In
Inductance Min
1.3mH
SVHC
No SVHC (14-Jun-2023)
IEC Connector Type
IEC C18 Inlet
Filter Type
Medical
Contact Termination Type
Quick Connect
Filter Terminals
Quick Connect, Solder
Product Range
FN9274
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
