Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIF13-SE-H05-3100-WF-200Copy
Newark Part No.65AC3630
Product RangeIF13 Series
Also Known As819116-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 25+ | $68.050 |
| 50+ | $65.370 |
| 100+ | $62.940 |
Price for:Each
Minimum: 25
Multiple: 25
$1,701.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIF13-SE-H05-3100-WF-200Copy
Newark Part No.65AC3630
Product RangeIF13 Series
Also Known As819116-SF
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type BFree End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket Color-
Product RangeIF13 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (10-Jun-2022)
Product Overview
The IF13 power cords with integrated filter provide the easiest way to integrate an EMC filter into a given design with a power cord. The approach to incorparate the filter in an external cable can help to pass compliance testing at the end of the design phase. The performance of the filter is enhanced through the ferrite cable and shielding. With different versions of input and output connections the cord can be easily implemented. Complying with RoHS and REACH the power cords fulfill worldwide environmental regulations.
- High performance in high frequency range
- Retrofit for cord connected devices
- Shielding and ferrite cable
- Rated current up to 10A
Applications
Communication & Control, Data / Computing, Industrial, Laboratory, Medical, Security
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Current Rating
10A
Jacket Color
-
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
IF13 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
