Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103013523Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2362
Product RangeSLB440-ER Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $747.130 |
| 5+ | $706.700 |
| 10+ | $676.610 |
| 25+ | $639.210 |
| 50+ | $599.670 |
Price for:Each
Minimum: 1
Multiple: 1
$747.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103013523Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2362
Product RangeSLB440-ER Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams1
Protection Height-
Sensing Range Max15m
IP RatingIP67
IP RatingIP67
Approvals / StandardscULus, TUV, EAC, EN 61496-1, EN 61496-2
Beam Spacing40mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeSLB440-ER Series
SVHCTo Be Advised
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
-
IP Rating
IP67
Approvals / Standards
cULus, TUV, EAC, EN 61496-1, EN 61496-2
Control Output Type
-
Product Range
SLB440-ER Series
Safety Curtain Category
Level 4
No. of Beams
1
Sensing Range Max
15m
IP Rating
IP67
Beam Spacing
40mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
