Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9L16297Copy
Newark Part No.84AH4711
Product RangeActi 9 iQuick PRD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,984.160 |
| 3+ | $1,887.320 |
| 5+ | $1,755.620 |
| 10+ | $1,698.570 |
| 25+ | $1,600.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,984.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9L16297Copy
Newark Part No.84AH4711
Product RangeActi 9 iQuick PRD
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles3 Pole
SPD TypeType 2
Peak Surge Current20kA
Continuing Operating Voltage Max350VAC
Suppressor MountingDIN Rail
Product RangeActi 9 iQuick PRD
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
Type 2
Continuing Operating Voltage Max
350VAC
Product Range
Acti 9 iQuick PRD
SVHC
To Be Advised
No. of Poles
3 Pole
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
