
Need more?
| Quantity | Price |
|---|---|
| 1+ | $978.670 |
Product Information
Product Overview
ATS22D32S6 is a Altistart 22 soft starter for asynchronous motor. This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 32A, a rated power from 7.5KW to 18.5KW and a rated voltage from 230V to 500VAC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
- Power dissipation is 44W for standard applications
- IP20 degree of protection
- Supply frequency range from 50 to 60Hz (-10 to 10%)
- Minimum switching current is 100mA at 12VDC (relay outputs)
- Modbus communication port protocol, 1 RJ45 connector type
- 4800, 9600 or 19200bps transmission rate, 18 months warranty
- Vertical +/- 10degree operating position, forced convection cooling
- 10.43inch height, 5.11inch width, 6.65inch depth
- EN/IEC 60947-4-2 standard, CCC, UL, CSA, GOST, C-Tick certifications
- Ambient air temperature for operation range from -10 to 40°C (without derating)
Technical Specifications
Soft Starter
Three Phase
32A
600VAC
Altistart 22
18.5kW
-
230VAC
IP20
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
