
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,212.200 |
Product Information
Product Overview
ATS480D17Y is a Altistart 480 soft starter. It is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 17A in normal duty, it supplies motor from 4KW to 15KW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) host acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current. The embedded test routine simplifies the commissioning inside the delta. ATS480 is compatible with ATS48, it has same footprint, fixing, torque control algorithm, I/O, menus. It is designed to address process, infrastructures and industrial machines.
- Conforms to IEC/EN60947-4-1, certified by cULus, UKCA, CCC, RCM, EAC, marine DNV, ABS, BV and CCS
- Power supply frequency range from 50 to 60Hz (-20 to 20%)
- IP20 degree of protection
- Class 10E motor thermal protection class
- Minimum switching current is 10mA at 24VDC for relay outputs
- Modbus serial communication port protocol, 1 RJ45 connector type
- 8bits, configurable odd, even or no parity data format
- Vertical +/- 10degree operating position
- 10.826inch height, 6.29inch width, 7.99inch depth
- Ambient air temperature for operation range from -15 to 40°C (without derating)
Technical Specifications
Soft Starter
Three Phase
17A
690VAC
Altivar ATS480 Series
15kW
-
208VAC
IP20
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
