Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN22BD3
Newark Part No.66AH5367
Product RangeTeSys CAK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.460 |
Price for:Each
Minimum: 1
Multiple: 1
$121.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN22BD3
Newark Part No.66AH5367
Product RangeTeSys CAK Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys CAK Series
Relay MountingDIN Rail, Panel
Coil TypeDC
Contact Voltage VAC690V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
690V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TeSys CAK Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate