Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE005Copy
Newark Part No.66AH9642
Product RangeDZ5
Your Part Number
758 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $15.270 |
| 10+ | $14.980 |
| 25+ | $14.670 |
| 50+ | $13.960 |
| 100+ | $12.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE005Copy
Newark Part No.66AH9642
Product RangeDZ5
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product RangeDZ5
Overall Length14mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DZ5CE005 from Schneider Electric is a single conductor insulated cable end connector. This cable end connector contains a tinned copper ferrule fitted with an insulated white sleeve. The copper ferrule holds the core strands of stranded wire and facilitates terminal connections. The insulated plastic sleeve provides protection between adjacent connections. Conforming to standard NF C 63-023.
- Wire size is 22AWG / 0.5mm²
- Bezel size is 3mm diameter
- Tube diameter is 1.4mm
- UL approved
- Ambient air temperature for operation of -20°C to 105°C
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Wire Size AWG Max
22AWG
Pin Length
8mm
Product Range
DZ5
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Alternatives for DZ5CE005
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
