Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGP2E20Copy
Newark Part No.43AJ7146
Product RangeEasy TeSys GP2E Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $128.670 |
Price for:Each
Minimum: 1
Multiple: 1
$128.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGP2E20Copy
Newark Part No.43AJ7146
Product RangeEasy TeSys GP2E Series
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating15kW
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating18A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20, IK04
Product RangeEasy TeSys GP2E Series
SVHCTo Be Advised
Product Overview
GP2E20 is a manual motor controller. It has 3-phase motor application of 7.5kW at 400VDC. It provides a thermal-magnetic protection with a thermal setting range of 13A to 18A. Connection are made by screw clamp terminals and start-stop is controlled by push-button guaranteed for 100000 cycles AC-3.
- Magnetic tripping current is 223A
- Rated operational voltage is 690VAC (50/60Hz)
- Frequency range is 50Hz to 60Hz
- 3 poles, maximum operating rate is 25cycles/hour
- Operating temperature range is -20°C to +60°C
- IP20 IEC 60529 degree of protection
- Dimensions of height is 3.5inch, width is 1.77inch, depth is 3.09inch
- Push-button control type
- Current rating is 18A
- Certified by cUL
Warnings
This product can expose you to chemicals including antimony oxide and antimony trioxide, which is known to the State of California to cause cancer.
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Single Phase, Three Phase
Current Rating
18A
Supply Voltage Max
690VAC
Product Range
Easy TeSys GP2E Series
Power Rating
15kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20, IK04
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
