Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D09G7Copy
Newark Part No.31C9327
Product RangeTeSys Deca Series
Your Part Number
25 In Stock
14 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.870 |
| 10+ | $97.860 |
Price for:Each
Minimum: 1
Multiple: 1
$99.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D09G7Copy
Newark Part No.31C9327
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5hp
Switching Current AC125A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC11hp
Load Current Resistive25A
Switching Current AC39A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D09G7 is a 3-pole TeSys D Contactor for perfect integration in control systems. TeSys D contactor operates with 120VAC coil. High-fault short circuit current ratings provide the flexibility to select any component, as long as it meets or exceeds the desired SCCR.
- 3PST-NO contact configuration
- 1NO + 1NC auxiliary contact composition
- Contactor comes with protective cover
- Used to create motor starters for any type of application
- Screw clamp connection terminals
- IP20 protection rating
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
7.5hp
Coil Voltage VAC Nom
120V
Switching Power AC1
1hp
Switching Current AC3
9A
SVHC
No SVHC (15-Jan-2018)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
