Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D32BLCopy
Newark Part No.79C9632
Product RangeTeSys Deca Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $264.500 |
| 5+ | $261.850 |
| 10+ | $259.210 |
| 25+ | $251.270 |
Price for:Each
Minimum: 1
Multiple: 1
$264.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D32BLCopy
Newark Part No.79C9632
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC150A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC332A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D32BL is a TeSys D 3-pole Contactor with 3NO power pole and 1NO-1NC auxiliary contacts. TeSys D contactor is designed for perfect integration in control systems. It can be used to create motor starters for any type of application.
- AC-1 and AC-3 utilization category
- Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
- Rated operational current of 50A at ≤440VAC (AC-1) & 32A at ≤440VAC (AC-3) for power circuit
- 15kW at 415VAC to 440VAC, 50Hz/60Hz Motor power
- 24VDC at 50Hz/60Hz Control circuit voltage
- UL94V-1 Flammability rating
- -5 to 60°C Ambient operating temperature range
- IP2x front face conforming to IEC 60529 standard protection rating
- 5W (AC-1) and 2W (AC-3) Power dissipation per pole
- Rated breaking capacity of 550A at 440V for power circuit conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
32A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
24V
Load Current Resistive
50A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
-
Switching Power AC1
5hp
Switching Current AC3
32A
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
